-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, MODULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BP35C0-J11-ND
|
DigiKey | RF TXRX MOD 922.5-927.9MHZ SMD Min Qty: 1 Lead time: 37 Weeks Container: Strip |
34 In Stock |
|
$29.2153 / $40.3700 | Buy Now |
DISTI #
62299604
|
Verical | RF Transceiver GFSK 28-Pin SMD RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$65.4470 / $69.9186 | Buy Now |
DISTI #
54687927
|
Verical | RF Transceiver GFSK 28-Pin SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$44.1250 / $45.1250 | Buy Now |
|
Quest Components | 4 |
|
$94.7150 / $99.7000 | Buy Now | |
DISTI #
C1S625901832545
|
Chip1Stop | 802.15.x LR-WPAN Modules RoHS: Compliant pbFree: Yes Container: Bulk | 5 |
|
$37.0000 / $37.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BP35C0-J11
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BP35C0-J11
ROHM Semiconductor
Telecom Circuit, 1-Func, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-06-03 | |
Samacsys Manufacturer | ROHM Semiconductor | |
JESD-30 Code | R-XXMA-N | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |