Part Details for BP33R1643S34E by SANGSHINEC
Overview of BP33R1643S34E by SANGSHINEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP33R1643S34E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-BP33R1643S34E
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 905 |
|
RFQ |
Part Details for BP33R1643S34E
BP33R1643S34E CAD Models
BP33R1643S34E Part Data Attributes
|
BP33R1643S34E
SANGSHINEC
Buy Now
Datasheet
|
Compare Parts:
BP33R1643S34E
SANGSHINEC
Dielectric BPF, 1 Section(s) Min, 1 Section(s) Max, 1643.5MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANGSHIN ELECOM CO LTD | |
Reach Compliance Code | unknown | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 1643.5 MHz | |
Filter Type | DIELECTRIC BPF | |
Height | 4.1 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 10.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
VSWR | 2 | |
Width | 10.5 mm |