Part Details for BP31R by Superior Electric
Overview of BP31R by Superior Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP31R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Binding Post F 1 POS ST Panel Mount 1 Port |
1467 In Stock |
|
$8.8900 / $9.1600 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 5 |
|
$4.5000 / $9.0000 | Buy Now |
|
Master Electronics | Conn Binding Post F 1 POS ST Panel Mount 1 Port |
1467 In Stock |
|
$8.8900 / $9.1600 | Buy Now |
Part Details for BP31R
BP31R CAD Models
BP31R Part Data Attributes
|
BP31R
Superior Electric
Buy Now
Datasheet
|
Compare Parts:
BP31R
Superior Electric
Binding Post; Current Rating:30A; Body Material:Brass; Color:Red; Contact Plating:Gold; Contact Termination:Screw Terminal; Features:Standard Fluted Nut Type; Outer Diameter:0.64"; Thread Size:8-32; Voltage Rating:1000V RoHS Compliant: Yes
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DANAHER SPECIALITY PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |