Part Details for BP3100-N-S by Bivar Inc
Overview of BP3100-N-S by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP3100-N-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-BP3100-N-S
|
Mouser Electronics | LED Lighting Fixtures Peninsula Linear LED Lighting, Neutral White 4500K, Single End - Rotational Mounts Configuration, 12.0 in. (30.48cm) Length RoHS: Compliant | 0 |
|
$19.1200 / $28.9600 | Order Now |