Part Details for BP2U+ by Mini-Circuits
Overview of BP2U+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BP2U+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SOIC-8 RF Power Splitters / Combiners ROHS | 20 |
|
$2.0629 / $2.1929 | Buy Now |
Part Details for BP2U+
BP2U+ CAD Models
BP2U+ Part Data Attributes
|
BP2U+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BP2U+
Mini-Circuits
Combiner, 2100MHz Min, 2500MHz Max, 0.8dB Insertion Loss-Max, ROHS COMPLIANT, CASE XX211, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | TR, 7 INCH: 1000 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 31.76 dBm | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 16.5 dB | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Nickel (Sn/Ag/Ni) | |
VSWR-Max | 1.1 |