Part Details for BP291 by Fluke Corporation
Overview of BP291 by Fluke Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T0484
|
Newark | Lithium Ion Battery, For Use With Scopemeter 190 Series Ii Oscilloscopes, Battery Technology:Lithium Ion, For Use With:Scopemeter 190 Series Ii Oscilloscopes, Product Range:Fluke 190 Series, Accessory Type:Li-Ion Battery Pack Rohs Compliant: Na |Fluke BP291 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$463.9900 | Buy Now |
DISTI #
BP291-ND
|
DigiKey | LI-ION BATTERY PACK DOUBLE CAPAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$438.9900 | Buy Now |
DISTI #
676-BP291
|
Mouser Electronics | Test Accessories - Other LI-ION BATTERY PACK, DOUBLE CAPACITY, FLUKE 190-SERIESII RoHS: Compliant | 4 |
|
$440.7900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$417.5900 / $463.9900 | Buy Now | |
|
NAC | LI-ION BATT PACK DOUBLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
18817.1
|
TestEquity LLC | Fluke BP291 LI-ion Battery Pack, 4800 mAh, 10.8 V , LED Indicator, BP290 Series | 2 |
|
$463.9900 | Buy Now |