Part Details for BP240V10RT3U by Tripp Lite
Overview of BP240V10RT3U by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP240V10RT3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H7180
|
Newark | Alkaline Battery, 240V, Battery Voltage:240V, Battery Technology:Alkaline, Battery Capacity:-, Battery Size Code:-, Battery Terminals:Connector, External Diameter:-, External Height:133.35Mm, External Width:444.5Mm, Pack Quantity:1 Rohs Compliant: Na |Eaton Tripp Lite BP240V10RT3U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,569.5800 / $1,765.7800 | Buy Now |
DISTI #
BP240V10RT3U-ND
|
DigiKey | BATT PACK 240V SMART SERIE UPS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$1,565.6500 | Buy Now |
DISTI #
BP240V10RT3U
|
Avnet Americas | SMART ONLINE UPS 240V TOWER / 3URM EXTERNAL BATTERY PACK - Bulk (Alt: BP240V10RT3U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
541-BP240V10RT3U
|
Mouser Electronics | Battery Packs 240Vl EXT battery pack RoHS: Compliant | 0 |
|
$1,647.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 27 Factory Stock |
|
$1,610.8200 / $1,702.4400 | Buy Now |
DISTI #
BP240V10RT3U
|
Avnet Americas | SMART ONLINE UPS 240V TOWER / 3URM EXTERNAL BATTERY PACK - Bulk (Alt: BP240V10RT3U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 27 Factory Stock |
|
$1,610.8200 / $1,702.4400 | Buy Now |
|
Neutron USA | Tripp Lite BP240V10RT3U UPS External Battery Pack | 44 |
|
$1,348.9600 | Buy Now |
Part Details for BP240V10RT3U
BP240V10RT3U CAD Models
BP240V10RT3U Part Data Attributes:
|
BP240V10RT3U
Tripp Lite
Buy Now
|
Compare Parts:
BP240V10RT3U
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |