Part Details for BP21B-1 PKG by Superior Electric
Overview of BP21B-1 PKG by Superior Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3079 | Rochester Electronics LLC | Analog Circuit, 1 Func, PDIP14, PACKAGE-14 | |
MD27C64-25 | Rochester Electronics LLC | UVPROM, 8KX8, 250ns, CMOS, PACKAGE-28 | |
CA3059 | Rochester Electronics LLC | Analog Circuit, 1 Func, PDIP14, PACKAGE-14 |
Price & Stock for BP21B-1 PKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70120817
|
RS | Binding Post Single Miniature Nut 15 A 1000 V Gold Plated Brass Black | Superior Electric BP21B-1 PKG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 273 |
|
$22.1400 / $25.7500 | Buy Now |
Part Details for BP21B-1 PKG
BP21B-1 PKG CAD Models
BP21B-1 PKG Part Data Attributes
|
BP21B-1 PKG
Superior Electric
Buy Now
|
Compare Parts:
BP21B-1 PKG
Superior Electric
|
Samacsys Manufacturer | SUPERIOR ELECTRIC |