Part Details for BP192V18-4U by Tripp Lite
Overview of BP192V18-4U by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP192V18-4U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P3019
|
Newark | External Battery Pack, Battery Voltage:192V, Battery Technology:-, Battery Capacity:-, Battery Size Code:-, Battery Terminals:-, External Diameter:-, External Height:177.8Mm, External Width:444.5Mm, External Depth:706.12Mm Rohs Compliant: Yes |Eaton Tripp Lite BP192V18-4U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,832.8100 / $3,137.1600 | Buy Now |
DISTI #
BP192V18-4U-ND
|
DigiKey | SMART ONLINE UPS 192V RM 4U Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,144.8800 | Buy Now |
DISTI #
BP192V18-4U
|
Avnet Americas | SMART ONLINE UPS 192V RM 4U EXTERNAL BATTERY PACK - Bulk (Alt: BP192V18-4U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
541-BP192V18-4U
|
Mouser Electronics | Battery Packs 192V ext battery pack RoHS: Compliant | 0 |
|
$3,126.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,029.3000 / $3,250.3600 | Buy Now |
Part Details for BP192V18-4U
BP192V18-4U CAD Models
BP192V18-4U Part Data Attributes
|
BP192V18-4U
Tripp Lite
Buy Now
|
Compare Parts:
BP192V18-4U
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |