Part Details for BP190 by Fluke Corporation
Overview of BP190 by Fluke Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B7966
|
Newark | Rechargeable Nickel Metal Hydride-Nimh Battery Pack, Fluke Scopemeter, Battery Technology:Nickel Metal Hydride, For Use With:Fluke 190 & 190C Series Scopemeter And 430 Series Power Quality Analysers, Features:Nimh, 3.5Ah, 7.2V Rohs Compliant: Na |Fluke BP190 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$234.9900 | Buy Now |
DISTI #
614-1099-ND
|
DigiKey | RECHARGEABLE BATTERY PACK NIMH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$222.9900 | Buy Now |
DISTI #
676-BP190
|
Mouser Electronics | Battery Packs NIMH BATTERY PACK RoHS: Compliant | 5 |
|
$223.2400 | Buy Now |
|
Onlinecomponents.com | Rechargeable Nimh Battery Pack RoHS: Compliant |
2 In Stock |
|
$211.4900 / $234.9900 | Buy Now |
DISTI #
65010765
|
Verical | Battery for Oscilloscope Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$274.9370 / $305.4870 | Buy Now |
|
NAC | NIMH BATTERY PACK BATTERY PACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Rechargeable Nimh Battery Pack RoHS: Compliant |
2 In Stock |
|
$211.4900 / $234.9900 | Buy Now |
DISTI #
15085.1
|
TestEquity LLC | Fluke BP190 Rechargable Battery, 7.2V, 3500mAh, Single Cell, NiMH, 190/430 Series | 17 |
|
$234.9900 | Buy Now |