Part Details for BP1152A by Essentra Components
Results Overview of BP1152A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BP1152A Information
BP1152A by Essentra Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BP1152A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-BP1152A
|
Mouser Electronics | Conduit Fittings & Accessories 2.283 DIA BARREL PLUG:LDPE NATURAL RoHS: Compliant | 0 |
|
$1.0600 / $1.2000 | Order Now |
DISTI #
72926419
|
RS | Push-In Plug, 2.283" Fitting Dia., LDPE Natural | Essentra Components BP1152A RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6090 | RFQ |
|
Onlinecomponents.com | Push-In Plug - 2.283 in) - 0.709 in) - LDPE - Natural RoHS: Compliant | 0 |
|
$1.0900 / $1.5800 | Buy Now |