Part Details for BP104FS by Siemens
Overview of BP104FS by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BP104FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Pin-type Photodiode, 700ma/w Responsivity, Do-215var | 1974 |
|
$0.4180 / $1.1400 | Buy Now |
Part Details for BP104FS
BP104FS CAD Models
BP104FS Part Data Attributes
|
BP104FS
Siemens
Buy Now
Datasheet
|
Compare Parts:
BP104FS
Siemens
PIN Photodiode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Dark Current-Max | 30 nA | |
Light Current-Nom | 0.025 mA | |
Number of Functions | 1 | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Shape | RECTANGULAR |
Alternate Parts for BP104FS
This table gives cross-reference parts and alternative options found for BP104FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BP104FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BP104FS | PIN PHOTO DIODE, ROHS COMPLIANT, PLASTIC, SMT, DIL-2 | OSRAM GmbH | BP104FS vs BP104FS |