Part Details for BP103-3 by Infineon Technologies AG
Overview of BP103-3 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BP103-3
BP103-3 CAD Models
BP103-3 Part Data Attributes:
|
BP103-3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BP103-3
Infineon Technologies AG
Photo Transistor, 850nm, 0.1A I(C)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 850 nm | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.000007 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BP103-3
This table gives cross-reference parts and alternative options found for BP103-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BP103-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BP103-3 | PHOTO TRANSISTOR DETECTOR | OSRAM GmbH | BP103-3 vs BP103-3 |