Part Details for BP0EA1980A700 by Kyocera AVX Components
Overview of BP0EA1980A700 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BP0EA1980A700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BP0EA1980A700-ND
|
DigiKey | RF FILT BAND PASS 1.98GHZ 30ULGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
24 In Stock |
|
$36.1000 / $54.1700 | Buy Now |
DISTI #
BP0EA1980A700
|
Avnet Americas | MLO FINISHED FILTER - Waffle Pack (Alt: BP0EA1980A700) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
581-BP0EA1980A700
|
Mouser Electronics | Signal Conditioning Size 4617 Fc1.98GHz PB 1.47 to 2.68GHz RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
BP0EA1980A700
|
TTI | Signal Conditioning Size 4617 Fc1.98GHz PB 1.47 to 2.68GHz RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: WAFL |
Americas - 24 In Stock |
|
$27.1700 | Buy Now |
DISTI #
BP0EA1980A700
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for BP0EA1980A700
BP0EA1980A700 CAD Models
BP0EA1980A700 Part Data Attributes
|
BP0EA1980A700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BP0EA1980A700
Kyocera AVX Components
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 1980 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.5588 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e4 | |
Length | 11.684 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | WAFFLE PACK | |
Terminal Finish | GOLD | |
Width | 4.318 mm |