Part Details for BP08YT by ITT Interconnect Solutions
Overview of BP08YT by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BP08YT
BP08YT CAD Models
BP08YT Part Data Attributes
|
BP08YT
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
BP08YT
ITT Interconnect Solutions
Piano Dip Switch, 8 Switches, SPST, On-off, Horizontal, 0.025A, 25VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 22 deg | |
Actuator Length | 0.079 inch | |
Actuator Material | GLASS FILLED POLYESTER | |
Actuator Type | PIANO | |
Additional Feature | SPLASH RESISTANT | |
Body Breadth | 13.0048 mm | |
Body Height | 10.795 mm | |
Body Length or Diameter | 23.0124 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | TIN | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@25VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | TIN | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 16 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.11 inch | |
Terminal Material | BRONZE | |
Termination Type | SOLDER |