Part Details for BP0805A4320ASTR\\100 by Kyocera AVX Components
Overview of BP0805A4320ASTR\\100 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP0805A4320ASTR\\100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BP0805A4320ASTR\\100
|
Avnet Asia | RF Filter Band Pass Filter 4320MHz 1.2dB -15dB T/R (Alt: BP0805A4320ASTR\\100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |