Part Details for BP0805A3700ASTR by Kyocera AVX Components
Results Overview of BP0805A3700ASTR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BP0805A3700ASTR Information
BP0805A3700ASTR by Kyocera AVX Components is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BP0805A3700ASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-BP0805A3700ASTR-ND
|
DigiKey | RF FILTER BAND PASS 3.7GHZ805 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4272 | Buy Now |
DISTI #
BP0805A3700ASTR
|
Avnet Americas | RF Filter Band Pass 3700MHz -1.3dB -15dB T/R - Tape and Reel (Alt: BP0805A3700ASTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$6.0780 | Buy Now |
Part Details for BP0805A3700ASTR
BP0805A3700ASTR CAD Models
BP0805A3700ASTR Part Data Attributes
|
BP0805A3700ASTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BP0805A3700ASTR
Kyocera AVX Components
General Purpose Filter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Filter Type | BAND PASS FILTER | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |