Part Details for BP0805A1795ASTR\100 by Kyocera AVX Components
Overview of BP0805A1795ASTR\100 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP0805A1795ASTR\100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-BP0805A1795ASTR1
|
Mouser Electronics | Signal Conditioning 1795 MHz 50Ohm 0805 5W RoHS: Compliant | 0 |
|
$7.6700 / $8.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$6.8600 | Buy Now |