Part Details for BP-3EG1E-9002 by Nextgen RF Designs
Results Overview of BP-3EG1E-9002 by Nextgen RF Designs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BP-3EG1E-9002 Information
BP-3EG1E-9002 by Nextgen RF Designs is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9002DM/B | Rochester Electronics LLC | 9002 - NAND Gate, 9002 Series, 4-Func, 2-Input, CMOS | |
66900-260LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 60 Positions - 2.54 mm (0.1 in.) . | |
10106118-4009002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 36S+4ACP STB, Right Angle, Receptacle. |
Price & Stock for BP-3EG1E-9002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BP-3EG1E-9002
|
Richardson RFPD | SOFTWARE DEFINED RADIO SOM RoHS: Compliant Min Qty: 1 | 0 |
|
$3,090.0000 | Buy Now |