Part Details for BP-3 by Essentra Components
Overview of BP-3 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2229-ND
|
DigiKey | HOLE PLUG 0.866" THRMPLTC BLACK Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4921 | Buy Now |
DISTI #
144-BP-3
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug,Flex,Black,.87 in Hole RoHS: Compliant | 649 |
|
$0.4760 / $0.9700 | Buy Now |
DISTI #
72926429
|
RS | Body Plug, 1.102" Dia., Panel Thickness Range .063 - 0.118", Black | Essentra Components BP-3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.9600 | RFQ |
|
Future Electronics | Black Ø22 mm TPR Flexible Hole Plug RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4650 | Buy Now |
|
Onlinecomponents.com | Body Plug - Head Diameter 28.0 mm (1.102 in) - Panel Thickness Range 1.6 - 3 mm (0.063 - 0.118 in) - Black RoHS: Compliant | 0 |
|
$0.4347 / $0.6536 | Buy Now |
DISTI #
RICBP-3
|
DB Roberts | 0 |
|
RFQ |
Part Details for BP-3
BP-3 CAD Models
BP-3 Part Data Attributes:
|
BP-3
Essentra Components
Buy Now
|
Compare Parts:
BP-3
Essentra Components
|
Samacsys Manufacturer | Essentra Components |