Part Details for BP-100 by Jonard Tools
Overview of BP-100 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2404
|
Newark | Tool Backpack, 20" X 14.5" X 8", 2.87Kg, Bag Type:Tool Backpack, Bag Material:Ballistic Nylon, External Height - Imperial:20", External Height - Metric:508Mm, External Width - Imperial:14.5", External Width - Metric:368.3Mm Rohs Compliant: Na |Jonard Tools BP-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$109.9500 | Buy Now |
DISTI #
40-BP-100-ND
|
DigiKey | TECHNICIAN'S TOOL BAG BACKPACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$109.9510 / $113.2500 | Buy Now |
DISTI #
801-BP-100
|
Mouser Electronics | Instrument Protection & Storage Technician's Tool Bag Backpack | 0 |
|
$109.9500 | Order Now |
DISTI #
73840327
|
RS | Technician's Tool Bag Backpack | Jonard BP-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$100.7900 / $113.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$109.9500 / $128.2400 | Buy Now |