Part Details for BP/FMX-30ID by Eaton Corporation
Overview of BP/FMX-30ID by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8330IDDB#TRPBF | Analog Devices | L IQ Boost/SEPIC/Inv Conv w/ 1 | |
LTC3630IDHC#PBF | Analog Devices | Hi Eff, 65V 500mA Sync Buck Co | |
LTC3630IDHC#TRPBF | Analog Devices | Hi Eff, 65V 500mA Sync Buck Co |
Price & Stock for BP/FMX-30ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BP-FMX-30ID
|
Avnet Americas | EASY ID MAXI FUSE - Bulk (Alt: BP-FMX-30ID) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-BP/FMX-30ID
|
Mouser Electronics | Automotive Fuses FMX-30 AMP easyID FUSE - 1 PER CARD RoHS: Compliant | 0 |
|
$26.3800 / $32.2000 | Order Now |