Part Details for BP/C5237-3BC by Eaton Corporation
Overview of BP/C5237-3BC by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP/C5237-3BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BP-C5237-3BC
|
Avnet Americas | Fuse Block - Bulk (Alt: BP-C5237-3BC) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-BP/C5237-3BC
|
Mouser Electronics | Barrier Terminal Blocks 300V 30A 3 PoleStud Junction Box - 2PC BLISTER PACK RoHS: Compliant | 2 |
|
$14.6700 / $16.7800 | Buy Now |