BP/ATR-15-RP
Description: Electric Fuse, 15A,

Overview of BP/ATR-15-RP by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BP/ATR-15-RP by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # BP-ATR-15-RP
Avnet Americas Micro Blade Fuse 15A 32V Space-Saving 2-Pin Blue Blister Pack - Bulk (Alt: BP-ATR-15-RP) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Container: Bulk 0
  • 15 $7.4408
  • 30 $7.3360
  • 60 $7.1264
  • 90 $7.0216
  • 120 $6.9168
  • 150 $6.8120
  • 1,500 $6.7072
$6.7072 / $7.4408 Buy Now

CAD Models for BP/ATR-15-RP by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BP/ATR-15-RP by Eaton Corporation

BP/ATR-15-RP
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Height
15.3 mm
Body Length or Diameter
9.1 mm
Circuit Protection Type
ELECTRIC FUSE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Rated Current
15 A
Terminal Shape
TAB/BLADE
Want to compare parts?
  1. BP/ATR-15-RP
    Eaton Corporation
    Electric Fuse, 15A,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BP/ATR-15-RP by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BP/ATR-15-RP by Eaton Corporation

  • Please alert me when BP/ATR-15-RP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BP/ATR-15-RP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BP/ATR-15-RP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BP/ATR-15-RP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BP/ATR-15-RP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BP/ATR-15-RP by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: