Part Details for BP/ATC-40ID by Eaton Bussmann
Overview of BP/ATC-40ID by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7821KPZ | Analog Devices | 8-BIT ATC CONVERTER IC | |
AD7821KPZ-REEL | Analog Devices | 8-BIT ATC CONVERTER IC | |
LTC1540IDD#TRPBF | Analog Devices | Nanopower Comp w/ Ref |
Price & Stock for BP/ATC-40ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R9895
|
Newark | Atc-40 Amp Easyid Fuse - 2 Per Card |Eaton Bussmann BP/ATC-40ID RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1100 / $8.9100 | Buy Now |
DISTI #
BP/ATC-40ID-ND
|
DigiKey | FUSE AUTO 40A 32VAC 1=5 PCS Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6080 | Buy Now |
DISTI #
000000000003491412
|
Sager | Automotive Fuses ATC-40 AMP easyID FUSE - 2 PER CARD Min Qty: 5 | 0 |
|
$8.1000 / $9.6700 | Buy Now |