Part Details for BOX 1608 G by tasker
Overview of BOX 1608 G by tasker
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Smart-Medicine-Box | Renesas Electronics Corporation | Smart Medicine Box Reference Design | |
Smart-Medicine-Box-with-BLE | Renesas Electronics Corporation | Smart Medicine Box with BLE Reference Design | |
ISL9491ERZ | Renesas Electronics Corporation | Single Output LNB Supply Voltage Regulator for Satellite Set-Top Box Applications |
Price & Stock for BOX 1608 G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BOX1608G
|
TME | Heat shrink sleeve, glueless, 2: 1, 1.6mm, L: 10m, green Min Qty: 1 | 0 |
|
$15.0900 / $18.4400 | RFQ |