Part Details for BOS01CR (ALTERNATE: BOS 50K-PA-PR10-S4) by Balluff Inc
Overview of BOS01CR (ALTERNATE: BOS 50K-PA-PR10-S4) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BOS01CR (ALTERNATE: BOS 50K-PA-PR10-S4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70376684
|
RS | Sensor, Photoelectric Retroreflective, Large Block, Red, 18m, PNP, LO/DO, M12 | Balluff BOS01CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$344.7700 / $374.7500 | RFQ |