Part Details for BOS018P (ALTERNATE: BOS 50K-PA-RH12-S4) by Balluff Inc
Overview of BOS018P (ALTERNATE: BOS 50K-PA-RH12-S4) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BOS018P (ALTERNATE: BOS 50K-PA-RH12-S4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70376491
|
RS | Sensor, Photoelectric Diffuse BGS, Large Block, Red light, 2m, PNP, LO/DO, M12 | Balluff BOS018P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$355.1700 / $386.0500 | Buy Now |