Part Details for BOS015C (ALTERNATE: BOS 5K-PO-RR10-S49) by Balluff Inc
Overview of BOS015C (ALTERNATE: BOS 5K-PO-RR10-S49) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BOS015C (ALTERNATE: BOS 5K-PO-RR10-S49)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70376676
|
RS | Sensor, Photoelectric Retroreflective, Block, Red light, 4m, PNP, LO, M8, 3-pin | Balluff BOS015C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$84.2200 / $94.6300 | Buy Now |