Part Details for BOS0118 (ALTERNATE: BOS 5K-NS-IX10-02) by Balluff Inc
Overview of BOS0118 (ALTERNATE: BOS 5K-NS-IX10-02) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BOS0118 (ALTERNATE: BOS 5K-NS-IX10-02)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70376844
|
RS | Sensor, Photoelectric, Through-Beam, Pair, Block, Infrared, 10m, NPN, DO, Cable | Balluff BOS0118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$123.8800 / $144.0500 | Buy Now |