Part Details for BOP 50-4D-802E by Kepco Inc
Results Overview of BOP 50-4D-802E by Kepco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BOP 50-4D-802E Information
BOP 50-4D-802E by Kepco Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL81802EVAL1Z | Renesas Electronics Corporation | 80V Dual Sync Buck Controller Eval Board with 18V to 80V Vin Range and a dual-phase 12V 20A Output | |
ISL81802EVAL2Z | Renesas Electronics Corporation | 80V Dual Sync Buck Controller Eval Board with 18V to 80V Vin Range and dual Outputs of 12V 10A and 5V 10A | |
5962-8950802EA | Renesas Electronics Corporation | DUAL 1-OF-4 DECODER |
Price & Stock for BOP 50-4D-802E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2759-BOP50-4D-802E-ND
|
DigiKey | POWER SUPPLY RACK MNT 200W ETHER Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$6,463.0000 | Buy Now |