Part Details for BOOSTXL-ULN2003 by Texas Instruments
Overview of BOOSTXL-ULN2003 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BOOSTXL-ULN2003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46672-ND
|
DigiKey | DUAL STEPPER MOTOR DRIVER BOOSTE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$30.0000 | Buy Now |
DISTI #
595-BOOSTXL-ULN2003
|
Mouser Electronics | Power Management IC Development Tools BOOSTXL-ULN2003 | 0 |
|
$30.0000 | Order Now |
DISTI #
BOOSTXL-ULN2003
|
TME | Expansion board, stepper motor driver, GPIO, BoosterPack, 30VDC Min Qty: 1 | 0 |
|
$34.0000 | RFQ |
|
Chip1Cloud | DUAL STEPPER MOTOR DRIVER BOOSTE / CSD17571Q2/ULN2003 Darlington BJT/MOSFET BoosterPack Board | 241000 |
|
RFQ |
Part Details for BOOSTXL-ULN2003
BOOSTXL-ULN2003 CAD Models
BOOSTXL-ULN2003 Part Data Attributes
|
BOOSTXL-ULN2003
Texas Instruments
Buy Now
|
Compare Parts:
BOOSTXL-ULN2003
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |
Resources and Additional Insights for BOOSTXL-ULN2003
Reference Designs related to BOOSTXL-ULN2003
-
PMP30026 集成 700V 开关的通用输入转 12V@1A PSR 隔离式反激参考设计
使用准谐振初级侧调节隔离型反激式通过通用输入电压(90Vac 至 264Vac)提供 12V 的电压(电流为 1A)。该转换器不采用任何光耦合器,通过传感初级侧上的辅助绕组来调节输出电压。使用峰值输入电压检测器传感输入交流电压,可提供 1/100 交流 RMS 等效电压,精度为 +/-5%。