Part Details for BOOSTXL-CANFD-LIN by Texas Instruments
Overview of BOOSTXL-CANFD-LIN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1565-31IS8#TRPBF | Analog Devices | 650kHz Continuous Time, Lin Ph | |
LTC3025IDC-2#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs | |
LTC3025EDC-3#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs |
Price & Stock for BOOSTXL-CANFD-LIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BOOSTXL-CANFD-LIN-ND
|
DigiKey | LAUNCHPAD BOOSTER PACK Min Qty: 1 Lead time: 18 Weeks Container: Box |
6 In Stock |
|
$178.8000 | Buy Now |
DISTI #
595-BOOSTXLCANFDLIN
|
Mouser Electronics | Interface Development Tools SPI to CAN FD SBC + LIN transceiver BoosterPack&trade, plug-in module RoHS: Compliant | 3 |
|
$198.1600 | Buy Now |