Part Details for BOB-12700 by SparkFun Electronics
Overview of BOB-12700 by SparkFun Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BOB-12700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1300-ND
|
DigiKey | SPARKFUN USB TYPE A FEMALE BREAK Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
35 In Stock |
|
$4.9500 | Buy Now |
DISTI #
474-BOB-12700
|
Mouser Electronics | Daughter Cards & OEM Boards USB Type A Female Breakout RoHS: Compliant | 87 |
|
$4.5000 | Buy Now |
|
Onlinecomponents.com | USB Type A Female Breakout RoHS: Compliant |
115 In Stock |
|
$4.3600 / $4.4500 | Buy Now |
DISTI #
61364908
|
Verical | USB Type A Female Breakout RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2147 | Americas - 110 |
|
$5.5683 / $5.8940 | Buy Now |
|
Master Electronics | USB Type A Female Breakout RoHS: Compliant |
115 In Stock |
|
$4.3600 / $4.4500 | Buy Now |