Part Details for BOB-09322 by SparkFun Electronics
Overview of BOB-09322 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5159009322354130LF | Amphenol Communications Solutions | Standard Power Header, Type F, Right Angle, 32 Position, 5.08mm (0.2inch) Centerline | |
71609-322LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 44 Positions, 2.54mm (0.100in) Pitch | |
77709-322LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row, Double Body, Polarization, 5 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for BOB-09322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-1379-ND
|
DigiKey | SPARKFUN PHOTO INTERRUPTER BREAK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
142 In Stock |
|
$1.6000 | Buy Now |
DISTI #
474-BOB-09322
|
Mouser Electronics | Optical Sensor Development Tools Photo Interrupter Breakout Board - GP1A57HRJ00F RoHS: Compliant | 50 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | Photo Interrupter Breakout Board - GP1A57HRJ00F RoHS: Compliant | 0 |
|
$1.4400 / $2.1700 | Buy Now |