Part Details for BOA58006NF by Amphenol PCTEL
Overview of BOA58006NF by Amphenol PCTEL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BOA58006NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-BOA58006NF-ND
|
DigiKey | RF ANT 5.75GHZ WHIP STR N TYPE Min Qty: 1 Lead time: 14 Weeks Container: Bag |
6 In Stock |
|
$39.0375 / $58.1400 | Buy Now |
DISTI #
72925635
|
RS | ANTENNA, OMNI DIRECTIONAL, 5.725-5.875GHZ, 6 DBI, NF CONN | PCTEL BOA58006NF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$47.0000 / $52.2200 | RFQ |
|
Onlinecomponents.com | VenU® Heavy-Duty Omnidirectional Base Station Antennas RoHS: Compliant |
10 In Stock 190 Factory Stock |
|
$41.5300 / $54.9800 | Buy Now |
DISTI #
60872615
|
Verical | BOA58006NF Min Qty: 1 Package Multiple: 1 Date Code: 2111 | Americas - 9 |
|
$56.3680 / $71.4740 | Buy Now |
DISTI #
BOA58006NF
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 10 | 0 |
|
$47.1900 | Buy Now |
|
Master Electronics | VenU® Heavy-Duty Omnidirectional Base Station Antennas RoHS: Compliant |
10 In Stock 190 Factory Stock |
|
$41.5300 / $54.9800 | Buy Now |