Part Details for BNX54AB00-1410AX by TE Connectivity
Overview of BNX54AB00-1410AX by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNX54AB00-1410AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-BNX54AB00-1410AX-ND
|
DigiKey | BNX54AB00-1410AX Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$33.0200 / $34.3400 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 90° 14/14S Shell Size Nickel Bronze Aluminum Spin RoHS: Compliant |
25 Partner Stock |
|
$31.3700 / $42.7400 | Buy Now |
DISTI #
36329224
|
Verical | 90° 14/14S Shell Size Nickel Bronze Aluminum Spin RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$30.9700 / $32.2000 | Buy Now |
DISTI #
BNX54AB001410A-0
|
TME | BNX54AB00-1410AX | 25 |
|
Buy Now | |
|
Master Electronics | Shrink Boot Adapters 90° 14/14S Shell Size Nickel Bronze Aluminum Spin RoHS: Compliant |
25 Partner Stock |
|
$31.3700 / $42.7400 | Buy Now |