Part Details for BNX21AB00-1812AX by TE Connectivity
Overview of BNX21AB00-1812AX by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BNX21AB00-1812AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-BNX21AB00-1812AX-ND
|
DigiKey | BNX21AB00-1812AX Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$40.9900 | Buy Now |
|
Onlinecomponents.com | Adapter for Circular Connectors 12 Size Straight Aluminum Alloy RoHS: Compliant |
9 Partner Stock |
|
$41.4000 / $78.0300 | Buy Now |
DISTI #
36329288
|
Verical | 180° 18 Shell Size Nickel Bronze Aluminum RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$38.4400 | Buy Now |
DISTI #
BNX21AB001812A-0
|
TME | BNX21AB00-1812AX | 9 |
|
Buy Now | |
|
Master Electronics | Adapter for Circular Connectors 12 Size Straight Aluminum Alloy RoHS: Compliant |
9 Partner Stock |
|
$41.4000 / $78.0300 | Buy Now |