Part Details for BNX024H01B by Murata Manufacturing Co Ltd
Overview of BNX024H01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNX024H01B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-7832-ND
|
DigiKey | FILTER LC 4.7UF SMD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
65 In Stock |
|
$3.2265 / $5.9500 | Buy Now |
DISTI #
BNX024H01B
|
Avnet Americas | EMI Filter 15A 50VDC Flat Style SMD Bulk - Bag (Alt: BNX024H01B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$3.2307 | Buy Now |
DISTI #
81-BNX024H01B
|
Mouser Electronics | EMI Filter Circuits 4.7 UF 50V 20A RoHS: Compliant | 105 |
|
$3.3100 / $6.5700 | Buy Now |
|
Future Electronics | BNX02*H Series 100 Ω 15 A 50 V Automotive Block Type EMI Filter RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$2.9600 | Buy Now |
DISTI #
72488931
|
Verical | EMI Filter LC-Circuit 20A 50VDC Flat Style SMD Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2210 | Americas - 598 |
|
$5.0125 / $7.8750 | Buy Now |
DISTI #
BNX024H01B
|
TTI | EMI Filter Circuits 4.7 UF 50V 20A RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 360 In Stock |
|
$3.5000 / $6.1000 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 27 |
|
RFQ | |
DISTI #
C1S521301366489
|
Chip1Stop | EMI Filter Block 15A 50VDC Flat Style SMD Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 498 |
|
$4.0100 / $6.3000 | Buy Now |
|
CHIPMALL.COM LIMITED | FILTER LC 4.7UF SMD | 626 |
|
$1.8277 / $2.2326 | Buy Now |
Part Details for BNX024H01B
BNX024H01B CAD Models
BNX024H01B Part Data Attributes
|
BNX024H01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BNX024H01B
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 50V, 15A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Filter Type | DATA LINE FILTER | |
Height | 3.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e2 | |
Length | 12.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | BULK | |
Rated Current | 20 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 9.1 mm |