Part Details for BNX022-01 by Murata Manufacturing Co Ltd
Overview of BNX022-01 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNX022-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 65 |
|
RFQ | ||
|
Win Source Electronics | FILTER LC 1UF SMD | 10000 |
|
$1.2180 / $1.5730 | Buy Now |
Part Details for BNX022-01
BNX022-01 CAD Models
BNX022-01 Part Data Attributes
|
BNX022-01
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BNX022-01
Murata Manufacturing Co Ltd
Data Line Filter, 3 Function(s), 50V, 10A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
Height | 3.1 mm | |
Insertion Loss-Max | 35 dB | |
Insulation Resistance-Min | 500 MΩ | |
JESD-609 Code | e1 | |
Length | 12.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 10 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 9.1 mm |