Part Details for BNX005-11 by Murata Manufacturing Co Ltd
Overview of BNX005-11 by Murata Manufacturing Co Ltd
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNX005-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8914
|
Newark | Power Line Filter, Emi, 15A, 50V, Th, Capacitance:-, Voltage Rating:50V, Filter Type:Emi, Current Rating:15A, Filter Terminals:Through Hole, Inductance Min:-, Leakage Current Max:-, Product Range:Emifil Bnx Series, Svhc:No Svhc Rohs Compliant: Yes |Murata BNX005-11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$6.1500 / $10.7400 | Buy Now |
DISTI #
490-18608-ND
|
DigiKey | FILTER EMI SUPPRESSION BLOCK Min Qty: 1 Lead time: 19 Weeks Container: Box |
468 In Stock |
|
$5.8380 / $10.3300 | Buy Now |
DISTI #
BNX005-11
|
Avnet Americas | LC Filter 40dB 15A 50VDC PC Pin Through Hole 4-Pin Box - Boxed Product (Development Kits) (Alt: BNX005-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 900 |
|
$5.1274 | Buy Now |
DISTI #
81-BNX005-11
|
Mouser Electronics | EMI Filter Circuits 40 DB 50V 15A RoHS: Compliant | 1922 |
|
$5.9700 / $11.1300 | Buy Now |
DISTI #
E02:0323_13494902
|
Arrow Electronics | EMI Filter LC-Circuit 15A 50VDC PC Pins Thru-Hole Box RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Date Code: 2412 | Europe - 1800 |
|
$5.0075 / $5.6021 | Buy Now |
DISTI #
V72:2272_23368182
|
Arrow Electronics | EMI Filter LC-Circuit 15A 50VDC PC Pins Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2322 Container: Cut Strips | Americas - 15 |
|
$5.8170 / $10.2100 | Buy Now |
|
Future Electronics | FILTER EMI SUPPRESSION BLOCK RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 600Box |
|
$5.0300 / $5.1100 | Buy Now |
|
Future Electronics | FILTER EMI SUPPRESSION BLOCK RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 100Bag |
|
$5.4200 / $5.4900 | Buy Now |
|
Future Electronics | FILTER EMI SUPPRESSION BLOCK RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$5.0300 / $5.1100 | Buy Now |
DISTI #
79051688
|
Verical | EMI Filter LC-Circuit 15A 50VDC PC Pins Thru-Hole Box RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2412 | Americas - 1800 |
|
$4.9957 / $5.5888 | Buy Now |
Part Details for BNX005-11
BNX005-11 CAD Models
BNX005-11 Part Data Attributes:
|
BNX005-11
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BNX005-11
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 15A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Filter Type | DATA LINE FILTER | |
Height | 13 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 12 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | BOX | |
Rated Current | 15 A | |
Rated Voltage | 50 V | |
Width | 11 mm |