Part Details for BNX005-01 by Murata Manufacturing Co Ltd
Overview of BNX005-01 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNX005-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7015
|
Newark | Filter, Dc Power, 15A, Voltage Rating:50V, Current Rating:15A, Product Range:Emifil Bnx Series, Filter Terminals:Through Hole, Filter Type:Emi, Rfi Rohs Compliant: Yes |Murata BNX005-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 329 |
|
RFQ | |
DISTI #
BNX005-01
|
Avnet Abacus | EMI Filter 40dB 15A 50VDC PC Pins Thru-Hole Box (Alt: BNX005-01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BNX005-01
BNX005-01 CAD Models
BNX005-01 Part Data Attributes
|
BNX005-01
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BNX005-01
Murata Manufacturing Co Ltd
Data Line Filter, 3 Function(s), 50V, 15A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 100 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 13.5 mm | |
Insertion Loss-Max | 40 dB | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | BOX | |
Rated Current | 15 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 11 mm |