Part Details for BNO055 by Bosch Sensortec
Overview of BNO055 by Bosch Sensortec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNO055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
828-1058-1-ND
|
DigiKey | IMU ACCEL/GYRO/MAG I2C 28LGA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7077 In Stock |
|
$8.5165 / $15.3700 | Buy Now |
DISTI #
262-BNO055
|
Mouser Electronics | IMUs - Inertial Measurement Units 9-axis MEMS sensor node RoHS: Compliant | 7166 |
|
$8.5100 / $14.4400 | Buy Now |
|
Future Electronics | BNO055 Series 1.7 to 3.6 V Intelligent 9-Axis Absolute Orientation Sensor-LGA-28 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$8.1700 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT | 86 |
|
$6.8490 / $11.4150 | Buy Now |
|
Vyrian | OEM/CM Only | 50 |
|
RFQ | |
|
Win Source Electronics | IMU ACCEL/GYRO/MAG I2C 28LGA / Intelligent 9-axis absolute orientation sensor | 8000 |
|
$6.5000 / $9.7500 | Buy Now |