Part Details for BND54AB90-0804A by TE Connectivity
Overview of BND54AB90-0804A by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54201-G0804ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 4 Positions, 2.54 mm (0.100in) Pitch. | |
54202-G0804ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch. | |
51700-10400804AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 8S 4P Vertical Header, Solder To Board |
Price & Stock for BND54AB90-0804A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E35398-000
|
Avnet Americas | Banding Backshell with Band Strap for MIL-DTL-26482 Series II / MIL-DTL-83723 Series I & III Circular Connectors 9 Shell Size Aluminum Alloy Right Angle - Bulk (Alt: E35398-000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003584207
|
Sager | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
Buy Now |