Part Details for BND40AB00-1612A by TE Connectivity
Overview of BND40AB00-1612A by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1612ARMZ-R7 | Analog Devices | 600kHz/1.2MHz PWM DC-DC Conver | |
DC1612A-B | Analog Devices | LT3519EMS-2 Demo Board - 2.2MH | |
DC1612A-A | Analog Devices | LT3519EMS-1 Demo Board - 1MHz |
Price & Stock for BND40AB00-1612A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D78896-000
|
Avnet Americas | Banding Backshell with Band Strap for MIL-DTL-38999 Series III and IV Circular Connectors 17 Shell Size Straight Aluminum Alloy - Bulk (Alt: D78896-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003584188
|
Sager | Circular MIL Spec Strain Reliefs & Adapters HS TUBING | 0 |
|
Buy Now |
Part Details for BND40AB00-1612A
BND40AB00-1612A CAD Models
BND40AB00-1612A Part Data Attributes
|
BND40AB00-1612A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BND40AB00-1612A
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C |
Alternate Parts for BND40AB00-1612A
This table gives cross-reference parts and alternative options found for BND40AB00-1612A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BND40AB00-1612A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BNX40AZ00-1612AX | Connector Accessory | TE Connectivity | BND40AB00-1612A vs BNX40AZ00-1612AX |