Part Details for BND21AB00-1004A by TE Connectivity
Overview of BND21AB00-1004A by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
871004AGI-04 | Renesas Electronics Corporation | Differential-to-0.7V Differential PCI Express® Jitter Attenuator | |
H7N1004AB-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 30A 35Mohm To-220Ab | |
8741004AGLFT | Renesas Electronics Corporation | Differential-to-LVDS/0.7V Differential PCI Express® Jitter Attenuator |
Price & Stock for BND21AB00-1004A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCBND21AB00-1004A
|
Heilind Electronics | CS0174-000 BND21AB00-1004A | Americas - 13 in Stock |
|
Buy Now | |
DISTI #
RYCBND21AB00-1004A
|
Interstate Connecting Components | CS0174-000 BND21AB00-1004A | 4 |
|
Buy Now |