Part Details for BND-SR-14 by TE Connectivity
Overview of BND-SR-14 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BND-SR-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4105
|
Newark | Split Banding Ring, 22.22Mm Rohs Compliant: Yes |Te Connectivity BND-SR-14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$18.7300 | Buy Now |
DISTI #
A145401-ND
|
DigiKey | SHIELD TERMINATION SPLIT RING Min Qty: 1 Lead time: 10 Weeks Container: Box |
148 In Stock |
|
$16.7068 / $32.1700 | Buy Now |
DISTI #
AAE3176-00
|
Avnet Americas | Shield Termination Split Support Ring for Circular Connectors 14 Size - Bulk (Alt: AAE3176-00) Min Qty: 250 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-BND-SR-14
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories Split Banding Ring RoHS: Compliant | 0 |
|
$18.0100 | Order Now |
|
Onlinecomponents.com | BND-SR-14 RoHS: Compliant | 0 |
|
$16.5000 / $44.9600 | Buy Now |
DISTI #
AAE3176-00
|
TTI | Circular MIL Spec Tools, Hardware & Accessories BND-SR-14 Min Qty: 250 Package Multiple: 50 Container: Each | Americas - 0 |
|
$7.4000 / $18.0400 | Buy Now |
DISTI #
RYCBND-SR-14
|
Interstate Connecting Components | BND-SR-14 | 0 |
|
$19.6029 / $19.8956 | Buy Now |
|
Master Electronics | BND-SR-14 RoHS: Compliant | 0 |
|
$16.5000 / $44.9600 | Buy Now |
Part Details for BND-SR-14
BND-SR-14 CAD Models
BND-SR-14 Part Data Attributes
|
BND-SR-14
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BND-SR-14
TE Connectivity
Connector Accessory, Composite
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | COMPOSITE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |