Part Details for BNC7T-J-P-HN-ST-TH1 by Samtec Inc
Results Overview of BNC7T-J-P-HN-ST-TH1 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BNC7T-J-P-HN-ST-TH1 Information
BNC7T-J-P-HN-ST-TH1 by Samtec Inc is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BNC7T-J-P-HN-ST-TH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM8058
|
Newark | Rf Coax Conn, Bnc Jack, 75 Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 / $7.3300 | Buy Now |
DISTI #
SAM10920-ND
|
DigiKey | CONN BNC JACK STR 75 OHM PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
16 In Stock |
|
$4.6190 / $7.0900 | Buy Now |
DISTI #
200-BNC7T-JPHNSTTH1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75 Ohm BNC Jack RoHS: Compliant | 31 |
|
$7.4800 / $8.9700 | Buy Now |
|
Onlinecomponents.com | 75 Ohm BNC Jack, Through-hole RoHS: Compliant |
32 Partner Stock |
|
$3.3900 / $7.6500 | Buy Now |
DISTI #
82778105
|
Verical | Conn BNC 0Hz to 12GHz 75Ohm Solder ST Thru-Hole RCP Gold RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 32 |
|
$4.8800 | Buy Now |
DISTI #
000000000003028721
|
Sager | RF Connectors / Coaxial Connectors 75 Ohm BNC Jack Min Qty: 1 | 0 |
|
$3.8300 / $8.3800 | Buy Now |
DISTI #
BNC7T-J-P-HN-ST-TH1
|
Avnet Abacus | RF Coaxial Connector BNC Coaxial Straight Jack Through Hole Vertical 75 ohm RG179 (Alt: BNC7T-J-P-H... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 75 Ohm BNC Jack, Through-hole RoHS: Compliant |
32 Partner Stock |
|
$3.3900 / $7.6500 | Buy Now |
|
Vyrian | Connectors | 48 |
|
RFQ |
Part Details for BNC7T-J-P-HN-ST-TH1
BNC7T-J-P-HN-ST-TH1 CAD Models
BNC7T-J-P-HN-ST-TH1 Part Data Attributes
|
BNC7T-J-P-HN-ST-TH1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BNC7T-J-P-HN-ST-TH1
Samtec Inc
RF BNC Connector, Female, Board Mount, Solder Terminal, Jack, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TRUE 75 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.45 |