Part Details for BNC7T-J-P-HN-RA-BM1D by Samtec Inc
Overview of BNC7T-J-P-HN-RA-BM1D by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BNC7T-J-P-HN-RA-BM1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-BNC7T-J-P-HN-RA-BM1D-ND
|
DigiKey | BNC JACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
38 In Stock |
|
$12.6208 / $18.1300 | Buy Now |
DISTI #
BNC7T-J-P-HN-RA-BM
|
Avnet Americas | Connector BNC Receptacle 0Hz to 12GHz 75Ohm Solder Right Angle Through Hole Gold (Alt: BNC7T-J-P-HN-RA-BM) Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
200-BNC7TJPHNRABM1D
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75 Ohm BNC Jack and Plug, Cable Connector | 0 |
|
$6.2800 / $12.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7000 / $12.2300 | Buy Now |
DISTI #
000000000006158590
|
Sager | RF Connectors / Coaxial Connectors 75 Ohm BNC Jack and Plug, Cable Connector Min Qty: 1 | 0 |
|
$6.8500 / $12.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.7000 / $12.2300 | Buy Now |
Part Details for BNC7T-J-P-HN-RA-BM1D
BNC7T-J-P-HN-RA-BM1D CAD Models
BNC7T-J-P-HN-RA-BM1D Part Data Attributes
|
BNC7T-J-P-HN-RA-BM1D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BNC7T-J-P-HN-RA-BM1D
Samtec Inc
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Body Depth | 1.346 inch | |
Body Diameter | 0.38 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 12 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |