Part Details for BNC7T-J-C-GN-ST-BH3 by Samtec Inc
Results Overview of BNC7T-J-C-GN-ST-BH3 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BNC7T-J-C-GN-ST-BH3 Information
BNC7T-J-C-GN-ST-BH3 by Samtec Inc is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BNC7T-J-C-GN-ST-BH3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7017
|
Newark | 75 Ohm Bnc Jack And Plug |Samtec BNC7T-J-C-GN-ST-BH3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9300 / $12.3200 | Buy Now |
DISTI #
3937-BNC7T-J-C-GN-ST-BH3-ND
|
DigiKey | CONN BNC JACK STR 75 OHM SOLDER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
181 In Stock |
|
$31.6100 | Buy Now |
DISTI #
BNC7T-J-C-GN-ST-BH3-ND
|
DigiKey | CONN BNC JACK STR 75 OHM SOLDER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6800 | Buy Now |
DISTI #
BNC7T-J-C-GN-ST-BH3
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 75 ohm, RG179, Copper Alloy - B... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2607 / $9.0557 | Buy Now |
DISTI #
200-BNC7TJCGNSTBH3
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75 Ohm BNC Jack and Plug | 11 |
|
$5.9900 / $11.5900 | Buy Now |
|
Onlinecomponents.com | 75 Ohm BNC Jack and Plug, Cable Termination RoHS: Compliant | 0 |
|
$6.3100 / $11.4000 | Buy Now |
DISTI #
000000000003505703
|
Sager | RF Connectors / Coaxial Connectors 75 Ohm BNC Jack and Plug, Cable Connector Min Qty: 1 | 0 |
|
$6.5200 / $11.5900 | Buy Now |
|
Master Electronics | 75 Ohm BNC Jack and Plug, Cable Termination RoHS: Compliant | 0 |
|
$6.3100 / $11.4000 | Buy Now |
Part Details for BNC7T-J-C-GN-ST-BH3
BNC7T-J-C-GN-ST-BH3 CAD Models
BNC7T-J-C-GN-ST-BH3 Part Data Attributes
|
BNC7T-J-C-GN-ST-BH3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BNC7T-J-C-GN-ST-BH3
Samtec Inc
RF BNC Connector, Female, Panel Mount, Cable Mount, Crimp Solder Terminal, Jack, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TRUE 75, APPLICABLE CABLE: RG 179 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 3.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.3 |